
Dual channel, 256-position, linear taper digital potentiometer with 100kΩ resistance. Features I2C interface and non-volatile memory. Operates with dual supply voltages from 2.25V to 2.75V, and single supply from 2.3V to 5.5V. Offers a 3MHz -3dB bandwidth and a maximum supply current of 32µA. Packaged in LFCSP EP for surface mounting.
Sign in to ask questions about the Analog Devices AD5142ABCPZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5142ABCPZ100-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5142ABCPZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
