
Dual channel, 256-position digital potentiometer with linear taper and 10kΩ resistance. Features SPI interface, non-volatile memory, and a 3MHz -3dB bandwidth. Operates from a dual supply of 2.25V to 2.75V or a single supply of 2.3V to 5.5V. Packaged in a TSSOP with tin, matte contact plating, suitable for surface mounting. RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD5142BCPZ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5142BCPZ10-RL7 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.25V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5142BCPZ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
