
Quad channel, 256-position digital potentiometer with I2C interface. Features non-volatile memory and a linear taper. Operates with a dual supply voltage range of 2.25V to 2.75V, and a single supply voltage up to 5.5V. Offers a 3MHz -3dB bandwidth and a resistance of 100kΩ with 8% tolerance. Packaged in LFCSP EP for surface mounting, with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5143BCPZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5143BCPZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
