
Quad channel, 256-position digital potentiometer featuring I²C and SPI serial interfaces. This non-volatile component offers a 10kΩ resistance with 8% tolerance and a linear taper. Operating from a dual supply voltage range of 2.25V to 2.75V, it supports a maximum supply voltage of 5.5V. The device boasts a 3MHz -3dB bandwidth and operates within a temperature range of -40°C to 125°C. Packaged in a TSSOP with tin, matte contact plating, it is designed for surface mounting.
Analog Devices AD5144BRUZ10 technical specifications.
| -3db Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 700nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 8% |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Taper | Linear |
| Tolerance | 8% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5144BRUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
