Operational Amplifier IC featuring a 1 MHz unity gain bandwidth and 3 V/µs nominal slew rate. This single-function amplifier offers a maximum input offset voltage of 1000 µV and a minimum voltage gain of 40,000. It operates within a commercial temperature grade from 0°C to 70°C and is housed in an 8-pin TO-99 hermetically sealed package. The device supports a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 1.5 mA.
Analog Devices AD515AKH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 1.5e-7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5e-7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD515AKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.