
IC 5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer
Sign in to ask questions about the Analog Devices AD5160BRJ5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5160BRJ5-RL7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 25MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5160BRJ5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
