The AD5160BRJZ10 is an 8-channel digital potentiometer from Analog Devices, operating on a nominal 3V supply voltage. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The device has a width of 1.6mm and a length of 2.9mm, and is available in a LSSOP-8 package. The AD5160BRJZ10 is designed to operate over a temperature range of -40 to 125°C and is compliant with AEC-Q100 standards.
Analog Devices AD5160BRJZ10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.