
10kR linear digital potentiometer featuring 256 positions and a single channel. SPI interface compatible, this component operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 3uA. It boasts a 1.2MHz -3dB bandwidth and is housed in a compact SOT-23 package for surface mounting, with gold contact plating. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5160BRJZ10-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5160BRJZ10-R2 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Height | 1.15mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 15% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ10-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
