
10kR linear digital potentiometer featuring 256 positions and a single channel. SPI compatible interface for efficient control, operating with a 2.7V to 5.5V supply voltage. Offers a 1.2MHz -3dB bandwidth and a 25MHz frequency response. Packaged in a SOT-23 surface mount case, this volatile memory device is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD5160BRJZ10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5160BRJZ10-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
