
100kΩ linear digital potentiometer with 256 positions, featuring SPI interface and 1.2MHz -3dB bandwidth. This volatile memory IC operates from a 2.7V to 5.5V supply, consuming a maximum of 3µA. Designed for surface mount, it is housed in an 8-pin SOT-23 package with gold contact plating. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5160BRJZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5160BRJZ100-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Frequency | 25MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
