
SPI compatible digital potentiometer featuring 256 positions and a linear taper. This single-channel, single-element device offers a 50kR resistance with a 15% tolerance. Operating across a 2.7V to 5.5V supply voltage range, it exhibits a quiescent current of 3uA and a -3dB bandwidth of 1.2MHz. Packaged in a compact SOT-23 surface mount case with gold contact plating, it operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5160BRJZ50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5160BRJZ50-RL7 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Frequency | 25MHz |
| Height | 1.3mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5160BRJZ50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
