
5kR linear digital potentiometer with 256 positions, featuring a 3-wire serial control interface. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 3uA. Supports I2C, SPI, and 2-wire serial interfaces, with a maximum operating frequency of 25MHz. Packaged in a 10-lead MSOP (PDSO10) for surface mounting, with tin/lead contact plating. Rated for operation between -40°C and 125°C.
Analog Devices AD5161BRM5 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3uA |
| Resistance | 5kR |
| RoHS Compliant | No |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5161BRM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
