
256-position linear digital potentiometer with 10kΩ resistance and 30% tolerance. Features a 1.2MHz -3dB bandwidth and operates with SPI/I2C selectable control interfaces. This single-circuit device supports a 2.7V to 5.5V supply voltage and a maximum operating frequency of 25MHz. Packaged in a 10-lead MSOP (TSSOP) surface-mount form factor, it offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5161BRMZ10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5161BRMZ10 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Control Interface | 3-WIRE SERIAL |
| Frequency | 25MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| JESD-30 Code | S-PDSO-G10 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 50 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Surface Mount | Yes |
| Taper | Linear |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5161BRMZ10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
