
256-position, linear taper digital potentiometer with 100kΩ resistance. Features SPI/I2C selectable serial interface and a 1.2MHz -3dB bandwidth. Operates from a 2.7V to 5.5V supply with a low quiescent current of 3µA. Packaged in an MSOP for surface mounting, this volatile memory component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5161BRMZ100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5161BRMZ100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
