
256-position, linear taper digital potentiometer with 5kΩ resistance. Features SPI and I2C selectable serial interface, operating from a 2.7V to 5.5V supply. Achieves a 1.2MHz -3dB bandwidth and 25MHz frequency. Packaged in MSOP for surface mounting, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5161BRMZ5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5161BRMZ5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.