
100kR, 256-position digital potentiometer with 20% resistance tolerance. Features SPI interface, 55kHz -3dB bandwidth, and a maximum operating frequency of 25MHz. Operates from 2.7V to 5.5V supply voltage with ultralow power consumption, typically 50nA. Surface mount TSOT package with tin, matte contact plating. Suitable for applications requiring precise resistance adjustment and low power.
Analog Devices AD5165BUJZ100-R2 technical specifications.
| -3db Bandwidth | 55kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | AD5165 |
| Supply Current | 50nA |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5165BUJZ100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
