
256-position, linear taper digital potentiometer with 100kΩ resistance and 20% tolerance. Features SPI interface, 55kHz -3dB bandwidth, and 25MHz frequency. Operates from 2.7V to 5.5V supply voltage with ultralow 50nA supply current. Surface mount TSOT package with tin, matte contact plating. Suitable for -40°C to 125°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5165BUJZ100-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5165BUJZ100-R7 technical specifications.
| -3db Bandwidth | 55kHz |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5165BUJZ100-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
