
64-position, linear taper digital potentiometer with 50kΩ resistance. Features I2C interface, 1.5MHz -3dB bandwidth, and 400kHz frequency. Operates from 2.7V to 5.5V with a maximum supply current of 4uA. OTP memory type, single circuit, single element, and 64 taps. Packaged in a SOT-23 case with gold contact plating for surface mounting.
Analog Devices AD5171BRJZ50-R7 technical specifications.
| -3db Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5171BRJZ50-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
