
Dual channel, 256-position digital potentiometer featuring a 10kΩ resistance and linear taper. Operates with an I²C interface and a supply voltage range of 2.7V to 5.5V, consuming a low quiescent current of 3.5µA. Offers a 3dB bandwidth of 4.8MHz and a maximum operating frequency of 400kHz. Packaged in an MSOP for surface mounting, with tin/lead contact plating. Memory type includes OTP and volatile options.
Sign in to ask questions about the Analog Devices AD5172BRM10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5172BRM10 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5172BRM10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
