
Dual 10kΩ linear digital potentiometer with 256 positions, featuring a 2-wire serial control interface. Operates from a 2.7V to 5.5V supply voltage with a low quiescent current of 3.5µA. Supports I2C and serial interfaces with a 400kHz frequency. Packaged in a 10-lead MSOP surface mount package with tin-lead contact plating, suitable for operation between -40°C and 125°C. Memory type includes OTP and volatile options.
Sign in to ask questions about the Analog Devices AD5172BRM10-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5172BRM10-RL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5172BRM10-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.