The AD5172BRM50-R2 is a 10-pin MSOP digital potentiometer from Analog Devices, featuring two channels and a nominal supply voltage of 3V. It operates over an automotive temperature range of -40°C to 125°C. The device is packaged in a 3 x 4.90 mm MO-187BA MSOP-10 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5172BRM50-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5172BRM50-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5172BRM50-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.