
Dual channel, 256-position digital potentiometer featuring I<sup>2</sup>C interface and linear taper. This one-time programmable, volatile memory component operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 3.5µA. It offers a resistance of 50kΩ with a 20% tolerance and a -3dB bandwidth of 4.8MHz. Packaged in an MSOP with tin, matte contact plating, this surface mount device is designed for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5172BRMZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5172BRMZ50 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 3.1mm |
| Interface | I2C |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5172BRMZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.