
Dual channel, 256-position digital potentiometer featuring a 50kΩ resistance and linear taper. This integrated circuit offers I²C interface compatibility up to 400kHz and a 4.8MHz -3dB bandwidth. Operating from a 2.7V to 5.5V supply, it boasts a low quiescent current of 3.5µA. The component supports non-volatile and volatile memory types, including one-time programmability. Packaged in an MSOP with tin-matte contact plating, it is suitable for surface mounting and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5172BRMZ50-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5172BRMZ50-RL7 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile, Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5172BRMZ50-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
