
Dual channel, 256-position digital potentiometer with linear taper and 10kΩ resistance. Features I²C interface operating at 400kHz and a -3dB bandwidth of 4.8MHz. Designed for surface mount installation in an MSOP package. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 3.5µA. Includes OTP memory for non-volatile and volatile configurations, suitable for operation between -40°C and 125°C.
Analog Devices AD5173BRMZ10-RL7 technical specifications.
| -3db Bandwidth | 4.8MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, , Non-Volatile, Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5uA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 3.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5173BRMZ10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
