
Single-channel, 1024-position digital potentiometer with a linear taper and 10kΩ resistance. Features an SPI interface for control and 50 non-volatile memory taps. Operates with a dual supply voltage range of 2.5V to 2.75V and a single supply voltage of 2.7V to 5.5V, consuming a maximum supply current of 1µA. This surface mount component, housed in an LFCSP EP package with tin-matte plating, offers a 700kHz -3dB bandwidth and operates across a temperature range of -40°C to 125°C.
Analog Devices AD5174BCPZ-10-RL7 technical specifications.
| -3db Bandwidth | 700kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5174BCPZ-10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
