
Single-channel digital potentiometer featuring 1024 positions and a linear taper. Operates with a dual supply voltage range of 2.5V to 2.75V or a single supply from 2.7V to 5.5V. Offers a 10kΩ resistance with 15% tolerance and a 700kHz -3dB bandwidth. Includes SPI interface and 50 non-volatile memory points for configuration storage. Packaged in a compact MSOP for surface mounting.
Analog Devices AD5174BRMZ-10 technical specifications.
| -3db Bandwidth | 700kHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5174BRMZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.