
Single-channel, 1024-position digital potentiometer with a linear taper and 10kΩ resistance. Features an SPI interface for control and 50-tap non-volatile memory for configuration storage. Operates with a dual supply voltage range of 2.5V to 2.75V and a single supply voltage from 2.7V to 5.5V. Offers a 700kHz -3dB bandwidth and a low operating supply current of 300nA. Packaged in an MSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices AD5174BRMZ-10-RL7 technical specifications.
| -3db Bandwidth | 700kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5174BRMZ-10-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
