Operational Amplifier IC featuring a voltage-feedback architecture. Offers a 150 µV maximum input offset voltage and a 0.25 MHz unity gain bandwidth. This 8-terminal, hermetically sealed metal can (TO-99) device operates within a commercial temperature range of 0°C to 70°C. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 4mA, and a nominal slew rate of 0.1 V/µs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 250 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |