Operational Amplifier IC featuring a low input offset voltage of 75 µV maximum and a unity gain bandwidth of 250 kHz. This single-function, voltage-feedback amplifier boasts a high minimum voltage gain of 1,000,000 and a nominal slew rate of 0.1 V/µs. Designed with frequency compensation, it operates within a commercial temperature grade from 0°C to 70°C. The device is housed in an 8-pin, hermetically sealed metal can (TO-99) package with bottom terminal positioning. Nominal supply voltage is ±15V, with limits up to ±18V, and a maximum supply current of 3 mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 250 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |