Operational Amplifier IC featuring a single function, voltage-feedback architecture, and a unity gain bandwidth of 250 kHz. This hermetically sealed, metal can device, housed in an 8-pin TO-99 package, offers a low input offset voltage of 50 µV maximum and a minimum voltage gain of 1,000,000. It operates within a commercial temperature grade from 0°C to 70°C, with nominal supply voltages of ±15V. Key specifications include a slew rate of 0.1 V/µs and a common-mode reject ratio of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD517LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 250 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD517LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.