
Digital potentiometer with 256 positions and 10kΩ resistance. Features a linear taper and SPI interface, operating with a dual supply voltage range of 2.3V to 2.7V, up to a maximum of 5.5V. This surface mount component, housed in an MSOP package, offers a -3dB bandwidth of 600kHz and a low supply current of 15µA. It operates across a temperature range of -40°C to 85°C.
Analog Devices AD5200BRMZ10 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5200BRMZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
