
Digital potentiometer with 256 positions, 10kR resistance, and linear taper. Features SPI interface, 600kHz -3dB bandwidth, and operates with dual supply voltages from 2.3V to 2.7V, with a maximum supply voltage of 5.5V. This single-circuit, single-element IC is housed in a MSOP package with tin, matte contact plating, suitable for surface mounting. It offers a quiescent current of 15uA and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5200BRMZ10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5200BRMZ10-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 0.97mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5200BRMZ10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
