
33-position, 10kΩ linear digital potentiometer with SPI interface. Features a 600kHz -3dB bandwidth and operates with dual supply voltages from 2.3V to 2.7V, or a single supply up to 5.5V. This volatile memory IC is housed in an MSOP package for surface mounting, with tin, matte contact plating. Designed for a temperature range of -40°C to 85°C, it offers a low supply current of 15µA.
Sign in to ask questions about the Analog Devices AD5201BRMZ10-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5201BRMZ10-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 33 |
| Number of Taps | 33 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5201BRMZ10-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
