
33-position, linear taper digital potentiometer with 50kR resistance and 30% tolerance. Features SPI interface and a -3dB bandwidth of 600kHz. Operates with dual supply voltages from 2.3V to 2.7V, and a single supply voltage range of -300mV to 5.5V. Packaged in a 3mm x 3mm x 0.85mm MSOP with tin, matte contact plating, suitable for surface mounting. Volatile memory type with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5201BRMZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5201BRMZ50 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 0.85mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 33 |
| Number of Taps | 33 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5201BRMZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
