
33-position, linear taper digital potentiometer with 50kΩ resistance and 30% tolerance. Features SPI interface, 600kHz -3dB bandwidth, and operates with dual supply voltages from 2.3V to 2.7V, or a single supply up to 5.5V. This volatile memory IC is housed in an MSOP package for surface mounting, with tin matte contact plating. It offers a wide operating temperature range of -40°C to 85°C and a low supply current of 15µA.
Analog Devices AD5201BRMZ50-REEL7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 33 |
| Number of Taps | 33 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5201BRMZ50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
