
Analog Devices AD5203AN10 technical specifications.
| Package/Case | PDIP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5203AN10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
