
The AD5203AR10-REEL is a 4-channel digital potentiometer from Analog Devices, featuring SPI and 3-wire serial interfaces. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC-24 package and is suitable for surface mount applications. The AD5203AR10-REEL is not RoHS compliant.
Analog Devices AD5203AR10-REEL technical specifications.
| Package/Case | SOIC W |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5203AR10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.