
The AD5203AR100 is a 4-channel digital potentiometer from Analog Devices, available in a SOIC-24 package. It operates over a temperature range of -40°C to 85°C and can be mounted using surface mount techniques. The device is not RoHS compliant and is packaged in rail/Tube. It has a quiescent current of 10nA and a tolerance of 30%. The AD5203AR100 is suitable for use in applications where a digital potentiometer is required, such as in audio and control systems.
Analog Devices AD5203AR100 technical specifications.
| Package/Case | SOIC W |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5203AR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.