
64-position, 10kR linear digital potentiometer with four independent elements. Features a 3-wire serial control interface and operates from a 2.7V to 5.5V supply. Packaged in a TSSOP-24 surface-mount case, this volatile memory IC offers a quiescent current of 10nA and is RoHS compliant. Maximum operating temperature is 85°C.
Analog Devices AD5203ARUZ10 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5203ARUZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
