
4-channel, 64-position digital potentiometer featuring a linear taper and 10kΩ resistance. This integrated circuit supports SPI interface communication and operates with a supply voltage range of 2.7V to 5.5V. Designed for surface mount applications, it boasts a 600Hz -3dB bandwidth and a maximum operating temperature of 85°C. The component is supplied in a TSSOP package with tin, matte contact plating, and is RoHS compliant.
Analog Devices AD5203ARUZ10-REEL technical specifications.
| -3db Bandwidth | 600Hz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5203ARUZ10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.