
4-channel, 64-position digital potentiometer featuring a 100kΩ linear taper resistance. Operates with SPI interface, a supply voltage range of 2.7V to 5.5V, and a maximum supply current of 900µA. This volatile memory device offers a -40°C to 85°C operating temperature range and a 3dB bandwidth of 600Hz. Packaged in a TSSOP with tin, matte contact plating, it is suitable for surface mount applications.
Analog Devices AD5203ARUZ100 technical specifications.
| -3db Bandwidth | 600Hz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10nA |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5203ARUZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
