
100kΩ digital potentiometer IC featuring a 3-wire serial control interface and 64 discrete positions. This surface-mount component, housed in a SOIC-24 package, offers four independent resistive elements with linear taper and 30% tolerance. It operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply current of 10nA. The device supports SPI communication and is RoHS compliant, suitable for applications operating between -40°C and 85°C.
Analog Devices AD5203ARZ100 technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10nA |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5203ARZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.