
4-channel, 256-position linear digital potentiometer with 10kΩ resistance. Features SPI interface and volatile memory, operating from a dual supply voltage range of 2.3V to 2.7V. Supports a single supply voltage from 2.7V to 5.5V with a maximum supply current of 12µA. Offers a -3dB bandwidth of 721kHz and is available in a LFCSP EP package for surface mounting. Suitable for operation between -40°C and 85°C.
Analog Devices AD5204BCPZ10-REEL technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5204BCPZ10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
