
IC QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDIP24, PLASTIC, MS-001, DIP-24, Digital Potentiometer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5204BN10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5204BN10 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5204BN10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
