
Quad 10kΩ digital potentiometer featuring a 3-wire serial control interface and 256 discrete positions. This surface-mount device, housed in a 24-lead SOIC package, operates with dual supply voltages from 2.3V to 2.7V and a single supply voltage range of 2.7V to 5.5V. It offers a linear taper and a 30% tolerance, with a low quiescent current of 12µA. Operating temperature range spans from -40°C to 85°C.
Analog Devices AD5204BR10-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5204BR10-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
