
4-channel, 256-position linear digital potentiometer with 100kΩ resistance. Features SPI interface, 721kHz -3dB bandwidth, and operates from a dual supply voltage of 2.3V to 2.7V or a single supply of 2.7V to 5.5V. Surface mountable in a TSSOP package with tin, matte contact plating. Volatile memory type, with a maximum supply current of 12µA and an operating temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices AD5204BRUZ100-R7 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5204BRUZ100-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
