
4-channel, 256-position linear taper digital potentiometer with 50kΩ resistance and 30% tolerance. Features SPI interface, 721kHz -3dB bandwidth, and operates from a dual supply voltage range of 2.3V to 2.7V, with a maximum supply voltage of 5.5V. This volatile memory IC is housed in a 7.8mm x 4.4mm x 1.05mm TSSOP package for surface mounting, with tin-matte contact plating. Operating temperature range is -40°C to 85°C, with a low quiescent current of 12µA.
Analog Devices AD5204BRUZ50 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5204BRUZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
