
Four-channel digital potentiometer, 100kR resistance, 256 positions, linear taper, 30% tolerance. Operates with SPI interface, dual supply voltage from 2.3V to 2.7V, and single supply voltage from 2.7V to 5.5V. Features a 721kHz -3dB bandwidth and a maximum operating temperature of 85°C. Packaged in a surface-mount SOIC case with tin, matte contact plating.
Analog Devices AD5204BRZ100 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5204BRZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
