
The AD5204BRZ100-REEL is a dual 256-position linear digital potentiometer with a supply voltage range of 2.3 to 2.7V and a quiescent current of 12uA. It is packaged in a SOIC-24 package and is RoHS compliant. The device operates over a temperature range of -40 to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
