6-channel, 256-position digital potentiometer featuring a 10kΩ resistance and linear taper. SPI interface enables digital control, with a dual supply voltage range of 2.3V to 2.7V and a maximum supply voltage of 5.5V. Operating current is 12µA, and the component offers a -3dB bandwidth of 721kHz. Packaged in a through-hole PDIP with tin/lead contact plating, it operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD5206BN10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5206BN10 technical specifications.
| -3db Bandwidth | 721kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Height | 4.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Dual Supply Voltage | 2.7V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 12uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5206BN10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.